
Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 16V DC rating. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. Surface mountable in a 1206 (3216 metric) case code with 20% tolerance. Packaged in cut tape for automated assembly.
Murata GRM31CC81C226ME15L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X6S |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.001411oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CC81C226ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.