
Multilayer ceramic capacitor with 10µF capacitance and 25V voltage rating. Features X6S dielectric, 10% tolerance, and a 1206 (3216 metric) surface mount case code. Operates from -55°C to 105°C and is RoHS compliant. Packaged in cut tape.
Murata GRM31CC81E106KE15L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X6S |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Length | 0.126inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CC81E106KE15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
