
22µF, 25V X6S multilayer ceramic capacitor for surface mount applications. Features a 10% capacitance tolerance and operates within a temperature range of -55°C to 105°C. This component has a compact 1206 package size with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height, offering 2 terminals.
Murata GRM31CC81E226KE11L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CC81E226KE11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.