
Multilayer ceramic capacitor with 10µF capacitance and 35V DC rated voltage. Features X6S dielectric, 10% tolerance, and a 1206 (3216 metric) SMD/SMT case code. Operating temperature range from -55°C to 105°C. Lead-free and RoHS compliant construction. Supplied in tape and reel packaging.
Murata GRM31CC8YA106KA12L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X6S |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CC8YA106KA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
