
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 4V DC rating. Features X7U dielectric with a ±20% tolerance, operating from -55°C to 125°C. Packaged in a 1206 (3216 metric) surface mount case with SMD/SMT terminations. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height. RoHS compliant and supplied on tape and reel.
Murata GRM31CE70G476ME15L technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7U |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CE70G476ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
