
Multilayer ceramic capacitor with 47µF capacitance and 6.3V voltage rating. Features X7U dielectric with a temperature coefficient of -56%/+22% and 20% tolerance. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.6mm. Operates from -55°C to 125°C and is RoHS compliant.
Murata GRM31CE70J476ME15L technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7U |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.001411oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CE70J476ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
