
100uF, 6.3V Y5V dielectric multilayer ceramic capacitor in a 1206 (3216 metric) SMD package. Features a wide capacitance tolerance of -20% to +80% and operates from -30°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Murata GRM31CF50J107ZE01L technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CF50J107ZE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.