
Multilayer Ceramic Capacitor (MLCC) with 100µF capacitance and 4V DC rating. Features X5R dielectric, 20% tolerance, and a 1206 imperial (3216 metric) surface mount case code. Operates across a temperature range of -55°C to 85°C. Packaged in tape and reel, this lead-free and RoHS compliant component is constructed from ceramic material.
Murata GRM31CR60G107ME39L technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CR60G107ME39L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
