
Multilayer Ceramic Capacitor, 47µF capacitance, 16V DC rated voltage, X5R dielectric. Features a 20% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This component has 2 terminals and a compact 1206 SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height.
Murata GRM31CR61C476ME44L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR61C476ME44L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.