
22µF, 25V X5R dielectric multilayer ceramic capacitor with 10% tolerance. Features a 1206 (3216 metric) SMD/SMT surface mount package, measuring 3.2mm x 1.6mm x 1.6mm. Operating temperature range is -55°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Murata GRM31CR61E226KE15L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X5R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CR61E226KE15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
