
Multilayer Ceramic Capacitor, 10µF capacitance, 10V DC rated voltage, X7R dielectric, 20% tolerance. Features 1206 imperial case size (3216 metric), surface mount termination, and a maximum operating temperature of 125°C. Constructed with lead-free materials and packaged on tape and reel.
Murata GRM31CR71A106KA01L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CR71A106KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
