
Multilayer ceramic capacitor with X7R dielectric, offering 47nF capacitance and 250V DC rated voltage. Features a 1206 surface mount case code (3.2mm x 1.6mm) with ±10% tolerance. Operating temperature range is -55°C to 125°C. This RoHS compliant component is constructed from ceramic material.
Murata GRM31CR72E473KW03L technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31CR72E473KW03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
