
Multilayer Ceramic Capacitor (MLCC) with 0.01µF capacitance and 1000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device has a 10% capacitance tolerance and a 2-terminal configuration. Dimensions are 3.2mm length, 1.6mm width, and 1.6mm height.
Murata GRM31CR73A103KW03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31CR73A103KW03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.