This ceramic chip capacitor has a capacitance of 0.001uF and a DC rated voltage of 200VDC with a tolerance of 5%. It is a multilayer ceramic capacitor with a package case style of 1206 and a mounting type of surface mount. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor has a height of 1.15mm and a termination style of pad.
Murata GRM31M1X2D102JY21L technical specifications.
| Capacitance | 0.001uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M1X2D102JY21L to view detailed technical specifications.
No datasheet is available for this part.