This multilayer ceramic capacitor has a capacitance of 0.0046uF and is rated for 50VDC with a tolerance of 5%. It features a T2H dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is mounted using surface mount techniques and has a height of 1.15mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GRM31M6T1H462JD01L technical specifications.
| Capacitance | 0.0046uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | T2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M6T1H462JD01L to view detailed technical specifications.
No datasheet is available for this part.