This 100VDC ceramic chip capacitor features a capacitance of 180pF with a tolerance of 2%. It has a dielectric of T2H and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Murata GRM31M6T2A181GD01K technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | T2H |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM31M6T2A181GD01K to view detailed technical specifications.
No datasheet is available for this part.