Murata GRM31MF51C475ZA10L technical specifications.
| Capacitance | 4.7E-06F |
| Dielectric | Y5V |
| Length | 3.2mm |
| Thickness | 1.15mm |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MF51C475ZA10L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.