
The GRM31MF51H225ZA01K is a 2.2uF multilayer ceramic capacitor with a 50V voltage rating. It has a 1206 package size and is constructed with a Y5V dielectric. The capacitor is surface mountable and has a maximum operating temperature of 85°C. It is RoHS compliant and available in quantities of 10,000.
Murata GRM31MF51H225ZA01K technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 1.15mm |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MF51H225ZA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
