
Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 100V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. Designed for surface mount applications in a 1206 (3216 metric) case code. Operating temperature range from -30°C to 85°C. Lead-free and RoHS compliant, packaged in tape and reel.
Murata GRM31MF52A473ZD01L technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MF52A473ZD01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
