
Multilayer Ceramic Capacitor (MLCC) with 0.68µF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 1206 imperial case size (3216 metric). Operating temperature range from -55°C to 125°C. Surface mount termination with ceramic construction, measuring 3.2mm length, 1.6mm width, and 1.15mm height. Packaged on tape and reel for automated assembly.
Murata GRM31MR71H684KA88L technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MR71H684KA88L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
