
Multilayer ceramic capacitor with 470nF capacitance and 100V DC rated voltage. Features X7R dielectric with 15% temperature coefficient and 10% tolerance. Surface mountable in a 1206 case code (3.2mm x 1.6mm x 1.15mm). Operates from -55°C to 125°C and is RoHS compliant. Packaged in tape and reel.
Murata GRM31MR72A474KA35L technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31MR72A474KA35L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
