This is a 100VDC ceramic chip capacitor with a capacitance of 0.0011uF and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is suitable for surface mount applications. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is constructed with a flat construction and has a pad termination style.
Murata GRM3292P2A112JD01J technical specifications.
| Capacitance | 0.0011uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | PH |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3292P2A112JD01J to view detailed technical specifications.
No datasheet is available for this part.