This ceramic capacitor features a capacitance of 820pF with a tolerance of 5% and a maximum operating temperature of 85°C. It has a DC rated voltage of 50VDC and is constructed with a standard technology. The capacitor is packaged in a 1210 case style with a flat construction and a pad termination style. It is designed for surface mount applications and has a height of 0.85mm.
Murata GRM3292S1H821JD01D technical specifications.
| Capacitance | 820pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3292S1H821JD01D to view detailed technical specifications.
No datasheet is available for this part.