The GRM3293U1H620GD01J is a ceramic capacitor with a capacitance of 62pF and a voltage rating of 50VDC. It has a tolerance of 2% and a dielectric of UJ. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Murata GRM3293U1H620GD01J technical specifications.
| Capacitance | 62pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | UJ |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
Download the complete datasheet for Murata GRM3293U1H620GD01J to view detailed technical specifications.
No datasheet is available for this part.