This ceramic chip capacitor has a capacitance of 180pF with a tolerance of 2% and is rated for 100VDC. It is a multilayer ceramic (MLCC) capacitor with a package case style of 1210 and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a flat construction and a pad termination style.
Murata GRM3296R2A181GD01J technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | R2H |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3296R2A181GD01J to view detailed technical specifications.
No datasheet is available for this part.