This Murata GRM3297U2A302JD01D is a 0.003uF ceramic chip capacitor with a 100VDC working voltage and 5% tolerance. It features a U2J dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GRM3297U2A302JD01D technical specifications.
| Capacitance | 0.003uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM3297U2A302JD01D to view detailed technical specifications.
No datasheet is available for this part.