
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. This surface mount component is housed in a 1210 (3225 metric) case code, measuring 3.2mm length, 2.5mm width, and 0.85mm height. Operating temperature range is -30°C to 85°C. Packaged on tape and reel for automated assembly.
Murata GRM329F51C106ZA12D technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM329F51C106ZA12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
