Murata GRM329R72A223KA01D technical specifications.
| Capacitance | 22nF |
| Package/Case | 1210 |
| Length | 3.2mm |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM329R72A223KA01D to view detailed technical specifications.
No datasheet is available for this part.