
Surface mount multilayer ceramic capacitor offering 22µF capacitance and 16V DC rated voltage. Features a Y5V dielectric with a wide tolerance of -20% to 80% and a maximum operating temperature of 85°C. Housed in a 1210 (3225 metric) case code with dimensions of 3.2mm length, 2.5mm width, and 1.6mm height. This RoHS compliant component is supplied on tape and reel.
Murata GRM32CF51C226ZA12L technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 80% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32CF51C226ZA12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
