
Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 1kV voltage rating. Features U2J dielectric, 5% tolerance, and a 1210 (3225 metric) SMD package. Operating temperature range from -55°C to 125°C. Supplied on tape and reel, this RoHS compliant component is designed for surface mount applications.
Murata GRM32D7U3A222JW31L technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | U2J |
| Height | 2mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32D7U3A222JW31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
