Murata GRM32DR11C106KA01L technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR11C106KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.