Murata GRM32DR11E335KA01L technical specifications.
| Capacitance | 3.3uF |
| Package/Case | 1210 |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 2mm |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR11E335KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.