Murata GRM32DR71C106KA01B technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR71C106KA01B to view detailed technical specifications.
No datasheet is available for this part.