
10uF, 16V X7R multilayer ceramic capacitor with 10% tolerance, designed for surface mount applications. Features a 1210 imperial case code (3225 metric) with dimensions of 3.2mm length, 2.5mm depth, and 2mm height. Operating temperature range from -55°C to 125°C, packaged in tape and reel with 4000 units per package. RoHS compliant.
Murata GRM32DR71C106KA01K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR71C106KA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
