
Surface mount ceramic capacitor with 10µF capacitance and 16V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 1210 (3225 metric) case code. Operates across a -55°C to +125°C temperature range and is RoHS compliant. Packaged on a 7" reel in plastic tape.
Murata GRM32DR71C106KA01L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR71C106KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
