
Multilayer Ceramic Capacitor, 10µF capacitance, 25V DC rated voltage, and 10% tolerance. Features X7R dielectric, 1210 (3225 metric) case code, and surface mount termination. Operates from -55°C to 125°C, is lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GRM32DR71E106KA12K technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR71E106KA12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
