
15nF, 1000V X7R dielectric multilayer ceramic capacitor with 10% tolerance. Features a 1210 (3225 metric) surface mount case code, 3.2mm length, 2.5mm width, and 2mm height. Operates from -55°C to 125°C and is lead-free and RoHS compliant. Packaged on tape and reel.
Murata GRM32DR73A153KW01L technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32DR73A153KW01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
