
The GRM32EB31E226KE15L is a 22uF ceramic capacitor from Murata with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a DC rated voltage of 25 volts and is available in a 1210 package type. The capacitor is a multilayer ceramic type with a capacitance of 22uF and a width and length of 2.5mm and 3.2mm respectively.
Murata GRM32EB31E226KE15L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32EB31E226KE15L to view detailed technical specifications.
No datasheet is available for this part.