This 22uF ceramic MLCC capacitor is designed for use in a variety of electronic applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead free and RoHS compliant, making it suitable for use in environmentally friendly designs. It has a capacitance of 22uF and a tolerance of 20%. The capacitor is rated for a DC voltage of 25V and is available in a 1210 SMD package.
Murata GRM32EB31E226ME15L technical specifications.
| Capacitance | 22uF |
| Package/Case | 3225 |
| Depth | 2.5mm |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 2.5mm |
| Tolerance | 20% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32EB31E226ME15L to view detailed technical specifications.
No datasheet is available for this part.