This is a 100uF ceramic capacitor with a rated voltage of 4V. It has a 1210 package type and operates within a temperature range of -55 to 105°C. The capacitor is a multilayer ceramic type.
Murata GRM32EC80G107ME20B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32EC80G107ME20B to view detailed technical specifications.
No datasheet is available for this part.