
Cap Ceramic 100uF 4V X6S 20% Pad SMD 1210 105°C T/R
Murata GRM32EC80G107ME20K technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X6S |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 2.5mm |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32EC80G107ME20K to view detailed technical specifications.
No datasheet is available for this part.
