
Multilayer Ceramic Capacitor (MLCC) with 100µF capacitance and 4V DC rated voltage. Features X6S dielectric, 20% tolerance, and a 1210 (3225 metric) surface mount package. Operating temperature range from -55°C to 105°C. RoHS compliant and supplied on tape and reel.
Murata GRM32EC80G107ME20L technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X6S |
| Height | 2.5mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32EC80G107ME20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
