
Multilayer Ceramic Capacitor (MLCC) with 220µF capacitance and 4V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal, surface-mount device has a 20% capacitance tolerance and measures 3.2mm in length, 2.5mm in width, and 2.5mm in height.
Murata GRM32EC80G227ME05L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 220 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32EC80G227ME05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.