
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 10V DC rated voltage. Features X6S dielectric material and a 20% tolerance. This surface mount component is housed in a 1210 (3225 metric) case code with SMD/SMT terminations. Operating temperature range is -55°C to 105°C. Packaged in tape and reel for automated assembly.
Murata GRM32EC81A476ME19L technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.035% |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32EC81A476ME19L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
