
Multilayer ceramic capacitor, 47µF capacitance, 16V DC rated voltage. Features X6S dielectric with 22% temperature coefficient, operating from -55°C to 105°C. Surface mount package with 2 terminals, dimensions 3.2mm length, 2.5mm width, and 2.5mm height. RoHS compliant.
Murata GRM32EC81C476ME15L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32EC81C476ME15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.