
100µF, 10V multilayer ceramic capacitor featuring X5R dielectric for stable performance across a wide temperature range of -55°C to 85°C. This 2-terminal surface-mount device (SMD) boasts a 20% capacitance tolerance and is packaged in a 1210 footprint with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height.
Murata GRM32ER61A107ME20K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 100 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER61A107ME20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.