Murata GRM32ER71C226KE15L technical specifications.
| Capacitance | 22uF |
| Package/Case | Ceramic |
| Length | 3.2mm |
| Thickness | 2.5mm |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM32ER71C226KE15L to view detailed technical specifications.
No datasheet is available for this part.