
This 22uF multilayer ceramic capacitor from Murata operates within a temperature range of -55 to 125 degrees Celsius. It features a 16V DC rated voltage and a capacitance of 22uF. The capacitor measures 2.5mm in width and 3.2mm in length, and is packaged in the 1210 form factor.
Murata GRM32ER71C226KEA8K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER71C226KEA8K to view detailed technical specifications.
No datasheet is available for this part.