This 22uF ceramic capacitor from Murata features a 25V DC rated voltage and operates within a temperature range of -55 to 125°C. It has a 1210 package type and measures 2.5mm in width, 3.2mm in length, and 2.5mm in height. The capacitor is a multilayer ceramic (MLCC) type.
Murata GRM32ER71E226ME15B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER71E226ME15B to view detailed technical specifications.
No datasheet is available for this part.