
22µF 25V X7R multilayer ceramic capacitor with 20% tolerance. Features a 125°C maximum operating temperature and a 2.5mm width. This surface-mount device offers a capacitance of 22µF and operates within a temperature range of -55°C to 125°C. The capacitor has two terminals and a 3.2mm length.
Murata GRM32ER71E226ME15K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM32ER71E226ME15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.